The LTILC51-6M-BL-RC-MBL-12V is a curved rocker switch with a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. It features a curved/smooth face matte rocker actuator style and a quick connect termination style. The switch is designed for panel mount applications and has a maximum AC voltage rating of 250 volts. It is rated for 50,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies LTILC51-6M-BL-RC-MBL-12V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.