
This 6A SPDT rocker switch features a silver, cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It is designed for panel mount applications and has a quick connect termination. The switch is rated for 100,000 mechanical cycles and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Carling Technologies LTILC51-6S-BL-AM-NBL/12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.