This 6A SPDT panel mount rocker switch features a silver, cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It has a mechanical life of 100,000 cycles and is available in a bulk packaging option. The switch is RoHS compliant and has a screw termination. It is not radiation hardened.
Sign in to ask questions about the Carling Technologies LTILC54-6S-BL-GN-MBL-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILC54-6S-BL-GN-MBL-28V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC54-6S-BL-GN-MBL-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.