The LTILC54-6S-RD-RC-MBL-12V is a 6-position SPDT rocker switch designed for panel mounting. It features a curved/smooth face gloss rocker actuator style and can handle a maximum current rating of 15 amps at 125VAC or 28VDC. The switch has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 28. It is rated for 559.27 watts of power and has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTILC54-6S-RD-RC-MBL-12V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.