The LTILC55-6M-BL-WH-MBL-6V is a 15A 28V SPDT rocker switch with a curved, smooth face and matte finish. It features a panel mount termination style and a maximum current rating of 15A at 125VAC or 28VDC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 559.27 watts. It is designed to last for 50,000 electrical cycles and 100,000 mechanical cycles. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Carling Technologies LTILC55-6M-BL-WH-MBL-6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.