
The LTILC5B-6S-BL-RC-MBL/12V is a 6A SPDT rocker switch with a maximum voltage rating of 250V AC and 28V DC. It features silver cadmium contacts and a mechanical life of 100,000 cycles. The switch is designed for panel mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Carling Technologies LTILC5B-6S-BL-RC-MBL/12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILC5B-6S-BL-RC-MBL/12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTILC5B-6S-BL-RC-MBL/12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.