This panel mount SPDT switch features a maximum voltage rating of 28V DC and 250V AC, with a mechanical life of 100000 cycles. The switch has silver, cadmium contact material and a termination type of solder. It is packaged in bulk and is compliant with RoHS regulations. The switch is not radiation hardened and has a throw configuration of SPDT.
Sign in to ask questions about the Carling Technologies LTILC5L-6S-BL-RC-MBL-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTILC5L-6S-BL-RC-MBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC5L-6S-BL-RC-MBL-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.