The LTILC5S-6S-BL-RC-MBL-18V is a SPDT rocker switch with a maximum current rating of 15 amps at 125VAC and 28VDC. It has a maximum power rating of 559.27 milliwatts and a termination style of screw. The switch is designed for panel mount applications and features a curved/smooth face gloss rocker actuator style. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles.
Carling Technologies LTILC5S-6S-BL-RC-MBL-18V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.