This is a magnetic snap-in rocker switch with a voltage rating of 250VAC and a current rating of 12A. It features a quick connect terminal design and a snap-in mounting style. The switch operates within a temperature range of -40 to 85 degrees Celsius. It has two terminals and is designed for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-A-03-612-1-A22-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 12A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.