The MA1-B-12-620-1-A26-B-E is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 20A. It features a trip time of 0.1s to 2s and is designed for panel mount applications. The breaker is suitable for operating temperatures between -40°C and 85°C. It has two terminals and a quick connect terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |