The MA1-B-14-440-3-A26-2-E is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 4A. It features a trip time range of 1s to 15s and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and has a screw terminal design. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 4A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |