This hydraulic magnetic circuit breaker from Carling Technologies features a 1s to 15s trip time and a current rating of 7.5A. It operates within a temperature range of -40 to 85 degrees Celsius and has a voltage rating of 80VDC. The breaker is designed with a quick connect terminal and is panel mountable, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 7.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |