This hydraulic magnetic circuit breaker features a 1s to 15s trip time and a current rating of 12A. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is available with a quick connect terminal design and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 12A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |