Circuit Breaker Hydraulic Magnetic 1Pole 15A Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-14-615-1-A22-2-J technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.