
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC 80VDC Automotive Medical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MA1-B-14-615-1-A22-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MA1-B-14-615-1-A22-B-A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 15A |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-B-14-615-1-A22-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.