The MA1-B-14-615-1-A26-2-D is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 15A. It features a trip time range of 1s to 15s and is designed with a rocker actuator. The device is suitable for operation between -40°C and 85°C and is mounted via a panel mount design with quick connect terminals. It is a general-purpose circuit breaker suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |