This hydraulic magnetic circuit breaker features a 1-15 second trip time and is rated for 80VDC and 30A. It has a rocker actuator and is designed for panel mount applications. The operating temperature range is -40 to 85 degrees Celsius, and it has a quick connect terminal design.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-14-630-1-A22-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 30A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.