The MA1-B-14-630-2-A26-2-C is a hydraulic magnetic circuit breaker from Carling Technologies. It features a 1-pole design with a voltage rating of 80VDC and a current rating of 30A. The breaker has a trip time of 1-15 seconds and is actuated by a rocker switch. It is designed for panel mount applications and has a screw terminal design. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 30A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |