The Carling Technologies MA1-B-22-610-1-A17-B-E is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 250VAC and 10A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time of 1-15 seconds and operates within a temperature range of -40 to 85 degrees Celsius. It is suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |