Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |