The MA1-B-22-625-1-A12-2-C is a hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 25A. It features a trip time range of 0.1s to 2s and is designed for panel mount applications. The breaker has a quick connect terminal design and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 25A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |