The MA1-B-24-250-1-A26-B-D is a hydraulic magnetic circuit breaker with a 1-pole rating and 250VAC voltage rating. It has a current rating of 0.5A and a trip time of 1-15 seconds. The breaker is designed for panel mount applications and features a quick connect terminal design. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 0.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |