The MA1-B-24-410-1-A14-B-D is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 250VAC and 1A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time of 1-15 seconds and is suitable for panel mount applications. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 1A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |