This hydraulic magnetic circuit breaker features a 1-pole design with a voltage rating of 250VAC and a current rating of 7.5A. The trip time ranges from 1s to 15s, and the actuator type is a rocker. The operating temperature range is -40°C to 85°C, and the terminals are designed for quick connect. The circuit breaker is mounted on a panel and has two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 7.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |