The MA1-B-24-610-1-A14-2-E is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 250VAC and 10A. It features a rocker actuator and a quick connect terminal design. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications and has two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |