The MA1-B-24-620-1-A16-2-C is a hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 20A. It features a trip time of 1-15 seconds and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and has a quick connect terminal design. It is suitable for general use and is manufactured by Carling Technologies.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |