The MA1-B-30-410-3-A22-2-B is a magnetic circuit breaker with a voltage rating of 125VAC or 32VDC and a current rating of 1A. It features a rocker actuator and a trip time of 0.1s maximum. The device is designed for snap-in mounting and has two terminals. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-30-410-3-A22-2-B technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 1A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.