This is a 30A 125VAC snap-in circuit breaker with a rocker actuator and screw terminals. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker has a trip time of 0.1 seconds maximum and is designed for snap-in mounting.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-30-430-3-A22-2-B technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 3A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.