The MA1-B-30-440-1-A21-2-C is a general purpose circuit breaker with a magnetic type and 1 pole. It has a voltage rating of 125VAC or 32VDC and a current rating of 4A. The breaker features a quick connect terminal design and a snap-in mounting style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 4A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |