The MA1-B-30-620-3-A34-B-C is a 30A magnetic circuit breaker with a 125VAC voltage rating and 20A current rating. It features a rocker actuator and snap-in mounting. The device operates within a temperature range of -40°C to 85°C and has a maximum trip time of 0.1 seconds. It is designed with screw terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |