The MA1-B-32-420-2-A22-7-C is a magnetic circuit breaker with a 125VAC or 32VDC voltage rating and a current rating of 2A. It features a rocker actuator and a snap-in mounting design. The device operates within a temperature range of -40 to 85 degrees Celsius. It has two screw terminals and is designed for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-32-420-2-A22-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 2A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.