The MA1-B-32-450-1-A16-2-C is a magnetic circuit breaker from Carling Technologies with a snap-in mounting style and quick connect terminals. It has a voltage rating of 125VAC or 32VDC and a current rating of 5A. The breaker features a rocker actuator and a trip time range of 0.1s to 2s. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-32-450-1-A16-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.