The MA1-B-32-610-1-A24-B-E is a hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 10A. It features a quick connect terminal design and a panel mount configuration with two terminals. The breaker has a trip time range of 0.1 seconds to 2 seconds and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 10A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |