This 125VAC/32VDC snap-in magnetic circuit breaker features a 25A current rating and a 0.1s to 2s trip time. It has a rocker actuator and is designed for use in temperatures ranging from -40°C to 85°C. The terminals are designed for quick connection and the breaker is mounted via a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-32-625-1-A22-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.