The Carling Technologies MA1-B-34-410-A-A16-B-E is a hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 1A. It features a rocker actuator and a trip time of 1-15 seconds. The device is designed for panel mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The terminals are designed as studs and the device has two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 1A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |