The MA1-B-34-430-1-A22-7-C is a single-pole magnetic circuit breaker with a voltage rating of 125VAC or 32VDC and a current rating of 3A. It features a quick connect terminal design and a snap-in mounting style. The breaker has a trip time of 1 to 15 seconds and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-34-430-1-A22-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 3A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.