The MA1-B-34-435-1-A32-7-C is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 250VAC or 80VDC, and a current rating of 3.5A. It features a quick connect terminal design and a panel mount configuration. The actuator type is a rocker, and the operating temperature range is from -40 to 85 degrees Celsius. The breaker has a trip time of 1 to 15 seconds.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 3.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |