This snap-in magnetic circuit breaker has a voltage rating of 125VAC or 32VDC and a current rating of 5A. It features a rocker actuator and a trip time of 1 to 15 seconds. The device is designed for operation between -40°C and 85°C. It has a screw terminal design and is mounted via snap-in. The circuit breaker has two terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-34-450-2-A22-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.