This 125VAC magnetic circuit breaker features a 6A current rating and a trip time of 1s to 15s. It has a screw terminal design and is designed for snap-in mounting. The operating temperature range is -40°C to 85°C. This product is a general-purpose circuit breaker suitable for various applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-34-460-2-A22-7-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 6A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.