
Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC
Sign in to ask questions about the Carling Technologies MA1-B-34-610-1-A12-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MA1-B-34-610-1-A12-B-C technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Height | 34.93mm |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 48mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M Series |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Weight | 1.058219oz |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies MA1-B-34-610-1-A12-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
