The MA1-B-34-615-1-A11-A-C is a magnetic circuit breaker with a voltage rating of 125VAC or 32VDC and a current rating of 15A. It features a rocker actuator and a quick connect terminal design. The breaker is designed for snap-in mounting and has a temperature range of -40 to 85 degrees Celsius. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |