This snap-in magnetic circuit breaker is rated for 125VAC or 32VDC and has a current rating of 15A. It features a 1-second to 15-second trip time and is designed for use with a rocker actuator. The breaker is suitable for operating temperatures between -40°C and 85°C. It has a quick connect terminal design and is mounted via a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-34-615-1-A22-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.