This hydraulic magnetic circuit breaker features a 1 to 15 second trip time and a voltage rating of 80VDC. It has a current rating of 15A and is designed for panel mount applications. The breaker operates within a temperature range of -40 to 85 degrees Celsius. The terminals are designed for quick connect and the actuator type is a rocker style.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |