This 125VAC snap-in magnetic circuit breaker features a 5A current rating and a 1-15 second trip time. It has a rocker actuator and is designed for screw terminal connections. The operating temperature range is -40 to 85 degrees Celsius. The breaker is designed for snap-in mounting and has two terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA1-B-94-450-2-A22-A-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.