
The MA1-M-12-615-1-A26-B-J is a hydraulic magnetic switch with a terminal design of push-on and a mounting type of panel mount. It has 5 terminals and is a single-pole device with a voltage rating of 80VDC and a current rating of 15A. The switch has a trip time of 0.1s to 2s and features a rocker actuator type. It operates within a temperature range of -40°C to 85°C.
Carling Technologies MA1-M-12-615-1-A26-B-J technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-M-12-615-1-A26-B-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.