
The MA1-M-14-475-1-A22-B-T is a hydraulic magnetic switch with a terminal design featuring push-on connections. It is designed for panel mounting and has five terminals. This switch is rated for 80VDC and can handle 7.5A of current. The actuator type is a rocker, and the trip time ranges from 1s to 15s. The switch operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Carling Technologies MA1-M-14-475-1-A22-B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MA1-M-14-475-1-A22-B-T technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 7.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-M-14-475-1-A22-B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.