This snap-in magnetic circuit breaker is rated for 125VAC and 20A with a trip time of 1s to 15s. It features a rocker actuator and a quick connect terminal design. The device is designed for operation between -40°C and 85°C. It has five terminals and is designed for snap-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MA1-T-34-620-1-A22-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MA1-T-34-620-1-A22-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA1-T-34-620-1-A22-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.