Circuit Breaker Hydraulic Magnetic 2Pole 25A 250VAC/80VDC Automotive
Carling Technologies MA2-4-34-625-2-A32-7C technical specifications.
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 7 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MA2-4-34-625-2-A32-7C to view detailed technical specifications.
No datasheet is available for this part.