This 2-pole magnetic circuit breaker has a voltage rating of 250VAC or 65VDC and a current rating of 25A. It features a rocker actuator type and a quick connect terminal design. The device is designed for snap-in mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-A-03-625-1-A22-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 25A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.