This 2-pole magnetic circuit breaker features a 25A current rating and 250VAC voltage rating. It has a rocker actuator type and is designed for snap-in mounting. The operating temperature range is from -40°C to 85°C. The terminal design is screw type, with 4 terminals in total.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-A-03-625-2-A22-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 25A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.